Part Details for 814880-000 by TE Connectivity
Overview of 814880-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 814880-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8928
|
Newark | Heat Shrink Cable Boots&end Caps Hs-Boot |Raychem Te Connectivity 814880-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$27.9300 / $31.1500 | Buy Now |
DISTI #
2266-814880-000-ND
|
DigiKey | Connector Accessory, 0.331in Min Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$23.9400 / $32.0800 | Buy Now |
DISTI #
814880-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 814880-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4050 / $20.9450 | Buy Now |
DISTI #
571-814880-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D153-4/42-0 RoHS: Compliant | 0 |
|
$23.9400 / $36.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$18.9200 | Buy Now |
|
Onlinecomponents.com | 202D153-4/42-0 RoHS: Compliant |
65 In Stock |
|
$17.2100 / $28.7900 | Buy Now |
DISTI #
16873079
|
Verical | Heat Shrink Molded Boot ST Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 62 |
|
$22.4500 / $30.0800 | Buy Now |
DISTI #
814880-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D153-4/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$18.1900 / $27.2600 | Buy Now |
DISTI #
RYC202D153-4/42-0
|
Interstate Connecting Components | 0 |
|
$21.6912 / $22.0150 | Buy Now | |
DISTI #
814880-000
|
Avnet Abacus | (Alt: 814880-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 814880-000
814880-000 CAD Models
814880-000 Part Data Attributes
|
814880-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
814880-000
TE Connectivity
BOOT MOLDED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Cable Entry-Max | 0.728 inch | |
Cable Entry-Min | 0.331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |