Part Details for 8144 by Lindstrom Precision Tools
Overview of 8144 by Lindstrom Precision Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68144IRAZ-T7A | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus for Cavium | |
ISL68144IRAZ | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus for Cavium | |
ISL68144IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus for Cavium |
Price & Stock for 8144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7085
|
Newark | Cutter, Cable, Flush, 1.25Mm, 110Mm, Cutter Type:Diagonal, Overall Length:110Mm, Cut Type:Flush, Cutting Capacity Max:1.25Mm, Cutting Edge Hardness:65°, Product Range:- Rohs Compliant: Na |Lindstrom 8144 (Alternate Part Number: 7314150051045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$80.5900 / $91.8700 | Buy Now |
DISTI #
SA.8144
|
TME | Pliers, side,cutting, ESD, blackened tool, 110mm, with side face Min Qty: 1 | 16 |
|
$34.3400 / $39.4300 | Buy Now |
DISTI #
844PL030
|
Techni-Tool, Inc. | Lindstrom 8144 Cutter, Diagonal, Tapered Head, Flush, Precision Cut, ESD, 4.33" OAL, Alloy Steel | 64 |
|
$73.7500 | Buy Now |
DISTI #
844PL030
|
TestEquity LLC | Lindstrom 8144 Cutter, Diagonal, Tapered Head, Flush, Precision Cut, ESD, 4.33" OAL, Alloy Steel | 62 |
|
$73.7500 | Buy Now |