Part Details for 814348-000 by TE Connectivity
Results Overview of 814348-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 814348-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
814348-000
|
Avnet Americas | - Bulk (Alt: 814348-000) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$14.1120 / $16.6698 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$16.4900 | Buy Now |
|
Onlinecomponents.com | 202D153-25-0 RoHS: Compliant |
23 In Stock 375 On Order |
|
$15.0100 / $22.6200 | Buy Now |
DISTI #
65678033
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$25.9400 | Buy Now |
DISTI #
814348-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D153-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 496 In Stock |
|
$15.5700 / $26.1300 | Buy Now |
DISTI #
RYC202D153-25-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202D153-25-0 1-1196339-5,814348-000 | 0 |
|
$19.2941 / $19.5821 | Buy Now |
|
Powell Electronics | TFIT Poly Molded Parts Min Qty: 125 | 94 |
|
$12.0600 / $20.8000 | Buy Now |
DISTI #
814348-000
|
Avnet Abacus | (Alt: 814348-000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
814348-000
|
Avnet Abacus | (Alt: 814348-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 202D153-25-0 RoHS: Compliant |
23 In Stock 375 On Order |
|
$15.0100 / $22.6200 | Buy Now |