Part Details for 8142 by Keystone Electronics Corp
Overview of 8142 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9373
|
Newark | Metal Clamp Rohs Compliant: Yes |Keystone 8142 (Alternate Part Number: 7314150051007 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1520 | Buy Now |
DISTI #
36-8142-ND
|
DigiKey | CBL CLAMP U-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12335 In Stock |
|
$0.1083 / $0.2700 | Buy Now |
DISTI #
534-8142
|
Mouser Electronics | Cable Mounting & Accessories HALF CLAMP 1/4 STEEL RoHS: Compliant | 2346 |
|
$0.1080 / $0.2700 | Buy Now |
DISTI #
70182952
|
RS | Cable Clamp, Half, Dia. .250, Steel/Zinc | Keystone Electronics 8142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 713 |
|
$0.2270 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1775 | Buy Now |
|
Bisco Industries | 695 |
|
Buy Now | ||
DISTI #
KEY8142
|
Heilind Electronics | STEEL HALF CLAMP | Americas - 261 in Stock |
|
$0.1741 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Half Clamp Screw Steel 6.4mm RoHS: Compliant |
410 In Stock |
|
$0.0880 / $0.8080 | Buy Now |
DISTI #
KEYS8142
|
TME | Screw mounted clamp, ØBundle : 4.7mm, Ømount.hole: 5.5mm Min Qty: 10 | 0 |
|
$0.1580 / $0.2030 | RFQ |
DISTI #
KEY8142
|
Interstate Connecting Components | STEEL HALF CLAMP | 87 |
|
$0.1741 | Buy Now |
Part Details for 8142
8142 CAD Models
8142 Part Data Attributes:
|
8142
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8142
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |