Part Details for 8141A by Cobham RFMW Solutions
Overview of 8141A by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8141ACPZ-R2 | Analog Devices | Low Cost CAT5 Driver | |
AD8141ACPZ-RL | Analog Devices | Low Cost CAT5 Driver | |
ADL8141ACPZN | Analog Devices | ADL8141 |
Part Details for 8141A
8141A CAD Models
8141A Part Data Attributes
|
8141A
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
8141A
Cobham RFMW Solutions
Inside DC Block, 10MHz Min, 40000MHz Max, 0.75dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | 2.9 MM-F; 2.9 MM-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 200 V | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
VSWR-Max | 1.45 |