Part Details for 8141 by Cinch Connectivity Solutions
Overview of 8141 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-81412-LR | Renesas Electronics Corporation | DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs |
Price & Stock for 8141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07463324
|
Arrow Electronics | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 20A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2246 | Americas - 96 |
|
$6.2740 | Buy Now |
DISTI #
70152881
|
RS | Conn Term Strip Barrier 8 .438 Density Dbl Row 14 AWG 20 A 250 V, 141 Series | Cinch 8141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 622 |
|
$9.8000 / $11.4000 | Buy Now |
DISTI #
83640972
|
Verical | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 20A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2424 | Americas - 735 |
|
$8.8920 / $18.0180 | Buy Now |
DISTI #
65275766
|
Verical | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 20A RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2246 | Americas - 96 |
|
$6.2740 | Buy Now |
DISTI #
CIN8141
|
Interstate Connecting Components | 3541108001 | 0 |
|
Buy Now |