Part Details for 814-22-004-30-006101 by Mill-Max Mfg Corp
Overview of 814-22-004-30-006101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880061011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88006101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x6Pin, Matte Tin.NY9T, T&R, Color-Natural | |
RJLSE6006101T2 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs |
Price & Stock for 814-22-004-30-006101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8171-04-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
575-8142200430006101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.1200 / $5.0000 | Order Now |
DISTI #
71402200
|
RS | STANDARD SOCKET HEADER, 04 Pins, Gold over Nickel | Mill-Max 814-22-004-30-006101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2300 / $14.0400 | RFQ |
|
Future Electronics | 814-22-004-30-006101 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$5.9900 / $6.0700 | Buy Now |
DISTI #
000000000005698399
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$2.3500 / $15.9200 | Buy Now |