813N252BKI-04LF
Description: VCXO Jitter Attenuator & Femtoclock® NG Multiplier, VFQFPN490/Tray

Overview of 813N252BKI-04LF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
813N252BKI-04LF Renesas Electronics Corporation VCXO Jitter Attenuator & Femtoclock® NG Multiplier
813N252BKI-04LFT Renesas Electronics Corporation VCXO Jitter Attenuator & Femtoclock® NG Multiplier
813N252BKI-09LFT Renesas Electronics Corporation VCXO Jitter Attenuator & Femtoclock® Multiplier

Price & Stock for 813N252BKI-04LF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-3229-ND
DigiKey IC FEMTOCLOCK MULT NG 32VFQFN Min Qty: 490 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 490 $33.0855
$33.0855 Buy Now
DISTI # 813N252BKI-04LF
Avnet Americas VCXO Jitter Attenuator & Femtoclock NG Multiplier - Trays (Alt: 813N252BKI-04LF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $31.4500
$31.4500 Buy Now
DISTI # 972-813N252BKI-04LF
Mouser Electronics Clock Synthesizer / Jitter Cleaner Clock Multiplier RoHS: Compliant 0
  • 490 $33.0800
$33.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray 0
Tray
  • 490 $30.0400
$30.0400 Buy Now

CAD Models for 813N252BKI-04LF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 813N252BKI-04LF by Renesas Electronics Corporation

813N252BKI-04LF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
VFQFN-32
Pin Count
32
Manufacturer Package Code
NLG32P1
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
312.5 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
155.52 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
225 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, ETHERNET
Want to compare parts?
  1. 813N252BKI-04LF
    Renesas Electronics Corporation
    VCXO Jitter Attenuator & Femtoclock® NG Multiplier, VFQFPN490/Tray
    VS

Related Parts for 813N252BKI-04LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 813N252BKI-04LF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 813N252BKI-04LF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 813N252BKI-04LF would you like to use for your alert(s)?
  • Please alert me when 813N252BKI-04LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 813N252BKI-04LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 813N252BKI-04LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 813N252BKI-04LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 813N252BKI-04LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 813N252BKI-04LF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: