Part Details for 813FT by Rayovac
Overview of 813FT by Rayovac
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 813FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7330
|
Newark | Alk D Flat Top |Rayovac 813FT RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 | 0 |
|
$0.7600 | Buy Now |
Part Details for 813FT
813FT CAD Models
813FT Part Data Attributes
|
813FT
Rayovac
Buy Now
Datasheet
|
Compare Parts:
813FT
Rayovac
Primary Battery, Alkaline, 1.5V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Battery Chemistry | ALKALINE | |
Battery Type | PRIMARY | |
Diameter | 27.9 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.5 V | |
Weight | 144 g |