Part Details for 8138-832-A by RAF Electronic Hardware
Overview of 8138-832-A by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2832A-A | Analog Devices | LTM2810 Evaluation Board SPI | |
DC832A | Analog Devices | LT3028DHC - Dual Input, Dual O | |
DC1832A | Analog Devices | LT3995 Demo Board ? 60V, 3A, 2 |
Price & Stock for 8138-832-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8138-832-A-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 6" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
24 In Stock |
|
$5.7775 / $8.6900 | Buy Now |
DISTI #
761-8138-832-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Internal Thread Handles 1/4 OD X 6.00 Lg X 2.00 Ht RoHS: Compliant | 0 |
|
$5.7700 / $8.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 71 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF8138-832-A
|
DB Roberts | 0 |
|
RFQ |