Part Details for 8136R10KL.25 by TT electronics / BI Technologies
Overview of 8136R10KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8136R10KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8136R10KL.25-ND
|
DigiKey | POT 10K OHM 2W HYBRID LINEAR Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2903 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$20.3300 | Buy Now |
|
Onlinecomponents.com | Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.33mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$21.4700 / $31.3000 | Buy Now |
DISTI #
000000000000496021
|
Sager | Potentiometers 10K ohm 10% Min Qty: 60 | 0 |
|
$21.0600 | Buy Now |