Part Details for 8136R10KL.25FS by TT Electronics Resistors
Overview of 8136R10KL.25FS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8136R10KL.25FS
8136R10KL.25FS CAD Models
8136R10KL.25FS Part Data Attributes
|
8136R10KL.25FS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
8136R10KL.25FS
TT Electronics Resistors
Potentiometer, Carbon Composition, 2W, 10000ohm, 10% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Hybrid | |
Lead Length | 4.8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 22.2 mm | |
Package Length | 19.1 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | CARBON COMPOSITION | |
Tolerance | 10% |