Part Details for 8136-652P1 by TE Connectivity
Overview of 8136-652P1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM8136N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM8136N. Buy from authorized manufacturer Rochester Electronics. | |
ISL28136FHZ-T7A | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp | |
ISL28136EVAL1Z | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output Op Amp Evaluation Board |
Price & Stock for 8136-652P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9453
|
Newark | 8136-652P1=Insulator, 3 Positi |Amp Te Connectivity 8136-652P1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 | Buy Now |
DISTI #
8136-652P1-ND
|
DigiKey | CONN PLUG MALE PIN 6POS GOLD Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5368 | Buy Now |
DISTI #
2-1437507-7
|
Avnet Americas | Connector Accessories Programming Jumper Plug Insulator - Bulk (Alt: 2-1437507-7) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 8136-652P1=INSULATOR, 3 POSITI RoHS: Compliant | 0 |
|
$0.5240 / $1.0970 | Buy Now |
|
Master Electronics | 8136-652P1=INSULATOR, 3 POSITI RoHS: Compliant | 0 |
|
$0.5240 / $1.0970 | Buy Now |
Part Details for 8136-652P1
8136-652P1 CAD Models
8136-652P1 Part Data Attributes
|
8136-652P1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8136-652P1
TE Connectivity
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLYETHYLENE POLYSTER, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |