Part Details for 8136-477P1 by TE Connectivity
Overview of 8136-477P1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM8136N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM8136N. Buy from authorized manufacturer Rochester Electronics. | |
ISL28136FHZ-T7A | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp | |
ISL28136EVAL1Z | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output Op Amp Evaluation Board |
Price & Stock for 8136-477P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1591
|
Newark | 8136-477P1=Insulator Rohs Compliant: Yes |Amp Te Connectivity 8136-477P1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
8136-477P1-ND
|
DigiKey | CONN PLUG MALE PIN 2POS GOLD Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1117 | Buy Now |
DISTI #
2-1437507-2
|
Avnet Americas | Connector Accessories Insulator - Bulk (Alt: 2-1437507-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 8136-477P1=INSULATOR RoHS: Compliant | 0 |
|
$1.0200 / $2.1400 | Buy Now |
|
Master Electronics | 8136-477P1=INSULATOR RoHS: Compliant | 0 |
|
$1.0200 / $2.1400 | Buy Now |
Part Details for 8136-477P1
8136-477P1 CAD Models
8136-477P1 Part Data Attributes
|
8136-477P1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8136-477P1
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLYETHYLENE POLYSTER, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |