Part Details for 813511405 by AUER Signal GmbH
Overview of 813511405 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813511405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7325
|
Newark | Signal Indicator, 2 Tone, 24V, Org Rohs Compliant: Yes |Auer Signal 813511405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$89.8200 / $103.4800 | Buy Now |
DISTI #
4373-813511405-ND
|
DigiKey | COMPLETE UNIT ORG LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$107.8400 | Buy Now |
DISTI #
900-813511405
|
Mouser Electronics | Beacons ELM LED panel mount buzzer 24 V AC/DC amber, black RoHS: Compliant | 9 |
|
$102.6500 / $107.8300 | Buy Now |