Part Details for 8134 060100 by Belden Inc
Overview of 8134 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10124806-01007LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01001LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 8134 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4131
|
Newark | Shielded Multipair Cable 4Pr 100Ft 150V Chrome, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8134 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 300 |
|
$802.8100 / $864.9300 | Buy Now |
DISTI #
BEL5336-100-ND
|
DigiKey | MULTI-PAIR 8CON 28AWG CHROM Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.5292 | Buy Now |
DISTI #
566-8134-100
|
Mouser Electronics | Multi-Conductor Cables 28AWG 4PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 2 |
|
$728.4600 / $728.5200 | Buy Now |
DISTI #
70005693
|
RS | Multiconductor Cable,4Pr,28AWG,7x36,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8134 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$683.2000 / $742.6100 | RFQ |