Part Details for 8132/05 100 by 3M Interconnect
Overview of 8132/05 100 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813252CKI-02LF | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813252CKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator and Femtoclock® Multiplier | |
813253BGLF | Renesas Electronics Corporation | Femtoclock® Jitter Attenuator & Multiplier Frequency Translator W/LVPECL Outputs |
Price & Stock for 8132/05 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8132/05100-ND
|
DigiKey | CBL RIBN 5COND 0.156 GRAY 100' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$1.1750 / $1.8213 | Buy Now |
DISTI #
19-8132/05100-DS-ND
|
DigiKey | CBL RIBN 5COND FLAT 0.156 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
194 In Stock |
|
$1.8213 / $3.4800 | Buy Now |
DISTI #
7100165794
|
Avnet Americas | Flat Cable 5Conductors 18AWG 30.48m Tinned Copper Dark Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100165794) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$124.0763 / $134.9424 | Buy Now |
DISTI #
MMM7100165794
|
Heilind Electronics | 7100165794 80610198345 5/CAB/RC/GRAY CCOD/18AWG/STR/. | Americas - 3 in Stock |
|
$151.6084 / $187.9944 | Buy Now |
DISTI #
MMM7100165794
|
Interstate Connecting Components | 7100165794 80610198345 5/CAB/RC/GRAY CCOD/18AWG/STR/. | 1 |
|
$151.6084 / $187.9944 | Buy Now |