Part Details for 8131M5000104KXC42 by Syfer Technology
Overview of 8131M5000104KXC42 by Syfer Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8131M5000104KXC42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82743215
|
Verical | Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125°C RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2336 | Americas - 1500 |
|
$2.3100 | Buy Now |
DISTI #
82743245
|
Verical | Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125°C RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2049 | Americas - 350 |
|
$4.1300 | Buy Now |