Part Details for 8131M2K50820KCAD2A97 by Knowles Capacitors
Overview of 8131M2K50820KCAD2A97 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8131M2K50820KCAD2A97
8131M2K50820KCAD2A97 CAD Models
8131M2K50820KCAD2A97 Part Data Attributes
|
8131M2K50820KCAD2A97
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8131M2K50820KCAD2A97
Knowles Capacitors
Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.12 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for 8131M2K50820KCAD2A97
This table gives cross-reference parts and alternative options found for 8131M2K50820KCAD2A97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8131M2K50820KCAD2A97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8131M2K50820KCAD5C42 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCAD5C42 |
8131M2K50820KCAD7C42 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCAD7C42 |
8131M2K50820KCC02A97 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCC02A97 |
8131M2K50820KCAE3C42 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCAE3C42 |
8131M2K50820KCC01C42 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCC01C42 |
8131M2K50820KCC30A97 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCC30A97 |
8131M2K50820KCC31C42 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCC31C42 |
8131M2K50820KCC30C42 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCC30C42 |
8131M2K50820KCAD1A97 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCAD1A97 |
8131M2K50820KCAD2C42 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 3015, | Knowles Capacitors | 8131M2K50820KCAD2A97 vs 8131M2K50820KCAD2C42 |