Part Details for 8131M2000563MXAD2A97 by Knowles Capacitors
Overview of 8131M2000563MXAD2A97 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8131M2000563MXAD2A97
8131M2000563MXAD2A97 CAD Models
8131M2000563MXAD2A97 Part Data Attributes
|
8131M2000563MXAD2A97
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8131M2000563MXAD2A97
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.12 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for 8131M2000563MXAD2A97
This table gives cross-reference parts and alternative options found for 8131M2000563MXAD2A97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8131M2000563MXAD2A97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8131M2000563MXAD1A97 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Knowles Capacitors | 8131M2000563MXAD2A97 vs 8131M2000563MXAD1A97 |
8131M2000563MXAD1C42 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Knowles Capacitors | 8131M2000563MXAD2A97 vs 8131M2000563MXAD1C42 |
8131M2000563MXAD7A97 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Knowles Capacitors | 8131M2000563MXAD2A97 vs 8131M2000563MXAD7A97 |
CMR-200/563MX30TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Tecate Group | 8131M2000563MXAD2A97 vs CMR-200/563MX30TR |
CMR-200/563MX30B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Tecate Group | 8131M2000563MXAD2A97 vs CMR-200/563MX30B |
C330C563M2R5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | 8131M2000563MXAD2A97 vs C330C563M2R5CA |
8131M2000563MXAE4A97 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Knowles Capacitors | 8131M2000563MXAD2A97 vs 8131M2000563MXAE4A97 |
8131M2000563MXC01A97 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Knowles Capacitors | 8131M2000563MXAD2A97 vs 8131M2000563MXC01A97 |
8131M2000563MXC01 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount, 3015, RADIAL LEADED | Knowles Capacitors | 8131M2000563MXAD2A97 vs 8131M2000563MXC01 |
8131M2000563MXC30A97 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 3015, | Knowles Capacitors | 8131M2000563MXAD2A97 vs 8131M2000563MXC30A97 |