Part Details for 8131M1000391JCC30 by Knowles Capacitors
Overview of 8131M1000391JCC30 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8131M1000391JCC30
8131M1000391JCC30 CAD Models
8131M1000391JCC30 Part Data Attributes
|
8131M1000391JCC30
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8131M1000391JCC30
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.12 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for 8131M1000391JCC30
This table gives cross-reference parts and alternative options found for 8131M1000391JCC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8131M1000391JCC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8131M1000391JCAD7C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCAD7C42 |
8131M1000391JCC30A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCC30A97 |
8131M1000391JCC01 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCC01 |
8131M1000391JCAD1A97 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCAD1A97 |
8131M1000391JCC31 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCC31 |
8131M1000391JCAE3C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCAE3C42 |
8131M1000391JCC30C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCC30C42 |
8131M1000391JCC42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCC42 |
8131M1000391JCC11 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCC11 |
8131M1000391JCC11C42 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 3015, | Knowles Capacitors | 8131M1000391JCC30 vs 8131M1000391JCC11C42 |