There are no models available for this part yet.
Overview of 813021 by Stannol GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106813-021112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 20 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm |
Price & Stock for 813021 by Stannol GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SN100K611/0.5/0.5
|
TME | Tin, lead free, Sn99,3Cu0,7+NiGe, 0.5mm, 500g, reel, 2.5% Min Qty: 1 | 0 |
|
$54.9600 / $58.8900 | RFQ |