There are no models available for this part yet.
Overview of 813-SS-006-30-678101-CLIP by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for 813-SS-006-30-678101-CLIP by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212-813-SS-006-30-678101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 6POS SMD, HIG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
690 In Stock |
|
$3.1650 / $5.4600 | Buy Now | |
DISTI #
437-813SS6678101CLIP
|
Mouser Electronics | Headers & Wire Housings 6mm DR 6P SLC Connectors RoHS: Compliant | 0 |
|
$2.6800 / $3.4700 | Order Now |