Part Details for 813-SS-006-30-677101-CLIP by PRECI-DIP SSA
Overview of 813-SS-006-30-677101-CLIP by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for 813-SS-006-30-677101-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-813-SS-006-30-677101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 6POS SMD, HIG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
690 In Stock |
|
$3.9575 / $5.8200 | Buy Now |
DISTI #
437-813SS6677101CLIP
|
Mouser Electronics | Headers & Wire Housings 5.5mm DR 6P SLC Connectors RoHS: Compliant | 0 |
|
$3.3400 / $3.6700 | Order Now |