Part Details for 813-S1-012-30-017101 by PRECI-DIP SSA
Overview of 813-S1-012-30-017101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0017101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 68S STB, Vertical, Receptacle. | |
10106262-0017101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 68S STB, Right Angle, Header. |
Price & Stock for 813-S1-012-30-017101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-813-S1-012-30-017101-ND
|
DigiKey | CONN SPRING PISTON 12POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.4867 / $12.0800 | Buy Now |
DISTI #
1212-1643-ND
|
DigiKey | CONN SPRING PISTON 12POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4460 | Buy Now |
DISTI #
437-813S101230017101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.5100 / $9.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $7.8500 | Buy Now |
DISTI #
813-S1-012-30-017101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 12 POS 2.54mm Solder ST SMD T/R (Alt: 813-S1-012-30-017101) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 813-S1-012-30-017101
813-S1-012-30-017101 CAD Models
813-S1-012-30-017101 Part Data Attributes
|
813-S1-012-30-017101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-S1-012-30-017101
PRECI-DIP SSA
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |