Part Details for 813-S1-008-10-015101 by PRECI-DIP SSA
Overview of 813-S1-008-10-015101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1015-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
68015-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 813-S1-008-10-015101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-S1-008-10-015101-ND
|
DigiKey | CONN SPRING PISTON 8POS PCB Min Qty: 160 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2136 | Buy Now |
DISTI #
437-813S100810015101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 378 |
|
$3.6100 / $6.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $5.3500 | Buy Now |
DISTI #
813-S1-008-10-015101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 813-S1-008-10-015101) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 813-S1-008-10-015101
813-S1-008-10-015101 CAD Models
813-S1-008-10-015101 Part Data Attributes
|
813-S1-008-10-015101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-S1-008-10-015101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |