Part Details for 813-SL70.0M-20A by Oscilent Corp
Overview of 813-SL70.0M-20A by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for 813-SL70.0M-20A
813-SL70.0M-20A CAD Models
813-SL70.0M-20A Part Data Attributes
|
813-SL70.0M-20A
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
813-SL70.0M-20A
Oscilent Corp
SAW Filter, 1 Function(s), 70MHz, ROHS COMPLIANT PACKAGE-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 15 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Impedance | 50 OHM Ω |