Part Details for 813-IF75.0M-11B by Oscilent Corp
Overview of 813-IF75.0M-11B by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 813-IF75.0M-11B
813-IF75.0M-11B CAD Models
813-IF75.0M-11B Part Data Attributes
|
813-IF75.0M-11B
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
813-IF75.0M-11B
Oscilent Corp
SAW Filter, 1 Function(s), 75MHz, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 75 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 24 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω |