Part Details for 812N by Apex Tool Group LLC
Overview of 812N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
812N-ND
|
DigiKey | CUTTER SIDE OVAL SEMIFLUSH 4.75" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.0000 | Buy Now |
DISTI #
578-812N
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTTER LRG OVAL SEMI FLSH 812N RoHS: Compliant | 0 |
|
$86.0000 | Order Now |
DISTI #
25618100
|
Verical | Application Tools, 4 3/4In Diagonal, Large Oval Head Cutter, Semi-Flush Cut, Magic Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$84.0000 | Buy Now |