There are no models available for this part yet.
Overview of 812H-1A-S-12VDC by Song Chuan Precision Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 812H-1A-S-12VDC by Song Chuan Precision Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
676 In Stock |
|
$0.4470 / $1.5000 | Buy Now | ||
DISTI #
59401634
|
Verical | Miniature PCB Power Relay Min Qty: 40 Package Multiple: 20 Date Code: 2111 | Americas - 660 |
|
$1.5860 / $1.9500 | Buy Now | |
Master Electronics | RoHS: Compliant |
676 In Stock |
|
$0.4470 / $1.5000 | Buy Now |