Part Details for 8125SYZBE by C&K
Overview of 8125SYZBE by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8125SYZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4638
|
Newark | Pb Switch, Spdt, 0.4Va, 20V, Solder Lug, Switch Operation:On-(On), Contact Configuration:Spdt, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Solder Lug, Product Range:8020 Series, Rohs Compliant: Yes |C&k Components 8125SYZBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.0900 / $12.2800 | Buy Now |
DISTI #
40M6832
|
Newark | Pushbutton Switch, straight, spdt, on-(On),solder Terminal |C&k Components 8125SYZBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17935 |
|
$8.8500 / $11.2600 | Buy Now |
DISTI #
CKN1633-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
956 In Stock |
|
$6.2612 / $7.5400 | Buy Now |
DISTI #
611-8125SYZBE
|
Mouser Electronics | Pushbutton Switches Switch Pb Spdt .4Va Solder Lug RoHS: Compliant | 52 |
|
$6.2600 / $7.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.6800 | Buy Now |
DISTI #
65677443
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 10 Package Multiple: 1 | Americas - 17300 |
|
$6.2600 | Buy Now |
DISTI #
19517057
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 10 Package Multiple: 1 | Americas - 635 |
|
$6.2600 | Buy Now |
DISTI #
77908283
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 7 Package Multiple: 1 | Americas - 36 |
|
$8.3971 / $11.6641 | Buy Now |
DISTI #
8125SYZBE
|
TME | Switch: push-button, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, 1GΩ Min Qty: 1 | 36 |
|
$6.6400 / $9.5300 | Buy Now |
DISTI #
C&K Components 8125SYZBE
|
PEI Genesis | Pushbutton Switch, SPDT | 17935 |
|
Buy Now |
Part Details for 8125SYZBE
8125SYZBE CAD Models
8125SYZBE Part Data Attributes
|
8125SYZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
8125SYZBE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 28.3972 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |