-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7964
|
Newark | Pb Switch, Spdt, 0.4Va, 20V, Tht, Product Range:8020 Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:White, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components 8125SH9CBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$6.8200 / $7.3800 | Buy Now |
DISTI #
CKN11174-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1333 In Stock |
|
$6.2527 / $9.7500 | Buy Now |
DISTI #
611-8125SH9CBE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$6.1600 / $9.0000 | Order Now |
DISTI #
V36:1790_14453986
|
Arrow Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2424 | Americas - 712 |
|
$6.2300 / $8.7980 | Buy Now |
|
Future Electronics | 8020 Series Pushbutton SPDT On-Mom. 0.4VA Plunger PC Thru-Hole Gold Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 100Box |
|
$6.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.1400 | Buy Now |
DISTI #
76459528
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2352 | Americas - 2000 |
|
$6.9059 / $9.2824 | Buy Now |
DISTI #
82027153
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2424 | Americas - 712 |
|
$6.2300 / $8.7980 | Buy Now |
DISTI #
8125SH9CBE
|
TTI | Pushbutton Switches Pushbutton RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.6100 / $6.2200 | Buy Now |
DISTI #
000000000000019751
|
Sager | Pushbutton Switches Pushbutton Min Qty: 100 | 0 |
|
$5.9000 / $6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8125SH9CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
8125SH9CBE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 5.7912 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT, UL, CSA | |
Body Breadth | 6.86 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |