-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN4014-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1353 In Stock |
|
$7.0839 / $11.0200 | Buy Now |
DISTI #
611-8125-231
|
Mouser Electronics | Pushbutton Switches ON-MOM SPDT RA SLDR RoHS: Compliant | 159 |
|
$7.0900 / $9.4800 | Buy Now |
DISTI #
V36:1790_14453732
|
Arrow Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2143 | Americas - 2 |
|
$6.0260 | Buy Now |
DISTI #
70128438
|
RS | Switch, P/B, Sealed, SPDT, ON-MOM, Plunger,.280" Bushing,0.4A,20VAC/DC, R/A PCThruHole | C&K 8125SD9ABE RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0100 / $9.8800 | RFQ |
|
Future Electronics | 8020 Series SPDT Snap-acting Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 187Tray |
|
$6.8700 / $7.2100 | Buy Now |
|
Future Electronics | 8020 Series SPDT Snap-acting Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Container: Tray | 0Tray |
|
$6.6500 / $6.7400 | Buy Now |
DISTI #
63285917
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1844 | Americas - 2485 |
|
$7.7882 / $9.5059 | Buy Now |
DISTI #
16495646
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 1 | Americas - 420 |
|
$6.3300 | Buy Now |
DISTI #
77685652
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 40 Package Multiple: 40 Date Code: 2405 | Americas - 160 |
|
$10.2188 | Buy Now |
DISTI #
77907901
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 6 Package Multiple: 1 | Americas - 54 |
|
$9.2960 / $12.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8125SD9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
8125SD9ABE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | PLUNGER | |
Body Breadth | 12.7 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |