Part Details for 8125SD3V7BE by C&K
Overview of 8125SD3V7BE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8125SD3V7BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000591734
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8125SD3V7BE
8125SD3V7BE CAD Models
8125SD3V7BE Part Data Attributes
|
8125SD3V7BE
C&K
Buy Now
Datasheet
|
Compare Parts:
8125SD3V7BE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.158 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 9.144 mm | |
Body Height | 28.0416 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.131 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PARTIAL |
Alternate Parts for 8125SD3V7BE
This table gives cross-reference parts and alternative options found for 8125SD3V7BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8125SD3V7BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8168LH9W5BI2 | Pushbutton Switch, SPDT, On-(on), Vertical, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | 8125SD3V7BE vs 8168LH9W5BI2 |
8125SD3W4BE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8125SD3V7BE vs 8125SD3W4BE |
8125MD9WBI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | ITT Interconnect Solutions | 8125SD3V7BE vs 8125MD9WBI |
8125SH9W4KE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8125SD3V7BE vs 8125SH9W4KE |
8125SY9WBI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | ITT Interconnect Solutions | 8125SD3V7BE vs 8125SY9WBI |
8125SH9W3KI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8125SD3V7BE vs 8125SH9W3KI |
8168S1H9W4KE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | 8125SD3V7BE vs 8168S1H9W4KE2 |
8125SH9V6KE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,7 | C&K | 8125SD3V7BE vs 8125SH9V6KE |
8125MD3V2BE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,7 | C&K | 8125SD3V7BE vs 8125MD3V2BE |
8125SD9W3BI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8125SD3V7BE vs 8125SD9W3BI |