Part Details for 8125MHZBE by C&K
Overview of 8125MHZBE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8125MHZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000591724
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8125MHZBE
8125MHZBE CAD Models
8125MHZBE Part Data Attributes:
|
8125MHZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
8125MHZBE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.218 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 26.2382 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8125MHZBE
This table gives cross-reference parts and alternative options found for 8125MHZBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8125MHZBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12LTZBE22 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8125MHZBE vs TP12LTZBE22 |
8168SHZBI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8125MHZBE vs 8168SHZBI2 |
8168S1HZBI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8125MHZBE vs 8168S1HZBI2 |
8168L1HZBI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8125MHZBE vs 8168L1HZBI2 |
8168LHZBI2 | Pushbutton Switch, SPDT, On-(on), Vertical, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8125MHZBE vs 8168LHZBI2 |