Part Details for 812510313 by AUER Signal GmbH
Overview of 812510313 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812510313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7320
|
Newark | Buzzer, 2 Tone, 85Dba, 230Vac Rohs Compliant: Yes |Auer Signal 812510313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$40.9600 / $51.5000 | Buy Now |
DISTI #
4373-812510313-ND
|
DigiKey | BUZZER 230V PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$49.9700 | Buy Now |
DISTI #
900-812510313
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ESV Panel mount buzzer M22 230-240 V AC , black RoHS: Compliant | 0 |
|
$48.6300 / $49.9600 | Order Now |