Part Details for 81250 by Desco Industries Inc
Overview of 81250 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6402
|
Newark | Tape, Antistatic, 1/2" X 118Ft, Clear, Tape Backing Material:Cellulose, Tape Width - Metric:12.7Mm, Tape Width - Imperial:0.5", Tape Length - Metric:35.97M, Tape Length - Imperial:118Ft, Tape Colour:Transparent, Product Range:- Rohs Compliant: Yes |Desco 81250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$5.1900 | Buy Now |
DISTI #
16-1265-ND
|
DigiKey | RF EMI SHLDING TAPE 118.11'X0.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$5.1900 | Buy Now |
DISTI #
809-81250
|
Mouser Electronics | Adhesive Tapes TAPE, WESCORP, ESD CONDUCTIVE GRID, 1/2 IN x 118 FT RoHS: Compliant | 282 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | Wescorp Anti-Static Shielding Tape - 1/2in x 118ft on 3in Paper Core RoHS: Compliant | 0 |
|
$4.3700 / $7.6600 | Buy Now |
DISTI #
548ST1250
|
Techni-Tool, Inc. | Desco 81250 Conductive Shielding Grid Tape, 1/2" x 118' | 53 |
|
$5.1900 | Buy Now |
DISTI #
548ST1250
|
TestEquity LLC | Desco 81250 Conductive Shielding Grid Tape, 1/2" x 118' | 53 |
|
$5.1900 | Buy Now |