Part Details for 8125/08 by 3M Interconnect
Overview of 8125/08 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8125/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8147
|
Newark | Ribbon Cable, 8Way, 30.5M, 24Awg, 50V, Cable Shielding:Unscreened, No. Of Cores:8Core, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Grey, Cable Width:19.51Mm, No. Of Rohs Compliant: Yes |3M 8125/08 (Alternate Part Number: 00054007620624 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 2 |
|
$156.5500 / $189.9500 | Buy Now |
DISTI #
27X7299
|
Newark | Ribbon Cable, 8 Conductor, 24Awg, 100Ft, Grey, Cable Shielding:Unshielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Grey Rohs Compliant: Yes |3M 8125/08 (Alternate Part Number: 00054007620624 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$168.7300 | Buy Now |
DISTI #
7000057970
|
Avnet Americas | 80610211015 8125/08=8/CAB/24AWG/STR/.100"/GRAY/PVC - Cable Rools/Shrink Tubing (Alt: 7000057970) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$131.2677 / $148.3842 | Buy Now |