Part Details for 8125/04 by 3M Interconnect
Results Overview of 8125/04 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | AM7968 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Transmit Interface | |
AM7968-125JC | Rochester Electronics LLC | AM7968 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Transmit Interface | |
AM7968-125JC-G | Rochester Electronics LLC | AM7968 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Transmit Interface |
Price & Stock for 8125/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162296
|
Avnet Americas | 80610210983 8125/4 100=4/CAB/RC/24AWG/STR/.100 /GRAY/PVC - Cable Rools/Shrink Tubing (Alt: 710016229... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9992 / $82.9962 | Buy Now |
DISTI #
517-8125/04
|
Mouser Electronics | Flat Cables .100"24G PVC FLT CBL 4 PIN RoHS: Compliant | 7 |
|
$88.0400 / $111.8100 | Buy Now |
DISTI #
V36:1790_06602317
|
Arrow Electronics | Round Flat Cable 4Conductors 24AWG 300V Dark Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1233 | Americas - 1 |
|
$74.6800 / $113.3800 | Buy Now |
DISTI #
78960180
|
Verical | Round Flat Cable 4Conductors 24AWG 300V Dark Gray RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2307 | Americas - 3 |
|
$153.8571 | Buy Now |
DISTI #
82389481
|
Verical | Round Flat Cable 4Conductors 24AWG 300V Dark Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1233 | Americas - 1 |
|
$74.6800 / $113.3800 | Buy Now |