Part Details for 8125/03 by 3M Interconnect
Overview of 8125/03 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7968-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7968-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 8125/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9110
|
Newark | 80001235961 8125/03-100=03/Cab/Rc/24Awg/Str/.100 /Gray/Pvc/100 |3M 8125/03 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$71.3800 / $82.2300 | Buy Now |
DISTI #
19-8125/03-DS-ND
|
DigiKey | CBL RIBN 3COND FLAT 0.1 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
104 In Stock |
|
$0.8549 / $1.6300 | Buy Now |
DISTI #
8125/03-ND
|
DigiKey | CBL RIBN 3COND 0.1 GRAY 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$59.4731 / $113.8100 | Buy Now |
DISTI #
517-8125/03
|
Mouser Electronics | Flat Cables 03/CAB/RC/24AWG/STR/ .100 /GRAY/PVC/100' | 9 |
|
$60.5100 / $65.6900 | Buy Now |