Part Details for 8125 060500 by Belden Inc
Results Overview of 8125 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | AM7968 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Transmit Interface | |
AM7968-125JC | Rochester Electronics LLC | AM7968 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Transmit Interface | |
AM7968-125JC-G | Rochester Electronics LLC | AM7968 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Transmit Interface |
Price & Stock for 8125 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4001
|
Newark | Shielded Multipair Cable 25Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:25 Pair, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$19,551.1700 / $21,064.0600 | Buy Now |
DISTI #
BEL5328-500-ND
|
DigiKey | MULTI-PAIR 50COND 24AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.0940 | Buy Now |
DISTI #
566-8125-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 25PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$16,724.0400 | Order Now |
DISTI #
70005567
|
RS | Multiconductor Cable,25Pr,24AWG,7x32,TC, PVC ins, Foil&Braid, Chrome PVC jkt, CM | Belden 8125 0... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$18,456.4500 | RFQ |
Part Details for 8125 060500
8125 060500 CAD Models
8125 060500 Part Data Attributes
|
8125 060500
Belden Inc
Buy Now
|
Compare Parts:
8125 060500
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |