Part Details for 8125 0601000 by Belden Inc
Overview of 8125 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7968-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7968-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 8125 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4002
|
Newark | Shielded Multipair Cable 25Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:25 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8125 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2000 |
|
$38,000.2600 / $40,940.7600 | Buy Now |
DISTI #
BEL5327-1000-ND
|
DigiKey | MULTI-PAIR 50COND 24AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.6990 | Buy Now |
DISTI #
566-8125-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 25PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$36,547.4200 | Order Now |
DISTI #
70005568
|
RS | Multiconductor Cable,25Pr,24AWG,7x32,TC, FPE ins, Foil&Braid, Chrome PVC jkt, CM | Belden 8125 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$36,912.8900 | RFQ |