Part Details for 8124/05-100 by 3M Interconnect
Overview of 8124/05-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
MSD1278-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
LPO4812-472MXC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD |
Price & Stock for 8124/05-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-8124/05
|
Mouser Electronics | Flat Cables .100" 5C ROUND 100' GRAY 22AWG STRANDED RoHS: Compliant | 9 |
|
$74.2800 / $102.4800 | Buy Now |
DISTI #
8124/05-100
|
TTI | Flat Cables .100" 5C ROUND 100' GRAY 22AWG STRANDED Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 1 In Stock |
|
$73.2700 / $101.4600 | Buy Now |