Part Details for 8124/33 by 3M Interconnect
Overview of 8124/33 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8124/33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8124/33-ND
|
DigiKey | CBL RIBN 33COND 0.1 GRAY Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7100187340
|
Avnet Americas | Flat Cable 33Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100187340) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ |