Part Details for 8123LCM2530LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 8123LCM2530LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8123LCM2530LHN7110
8123LCM2530LHN7110 CAD Models
8123LCM2530LHN7110 Part Data Attributes
|
8123LCM2530LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8123LCM2530LHN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2580 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8123LCM2530LHN7110
This table gives cross-reference parts and alternative options found for 8123LCM2530LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8123LCM2530LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV016M12K0BP4-2530 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | 8123LCM2530LHN7110 vs LV016M12K0BP4-2530 |
LGY1C123MEKA30 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | 8123LCM2530LHN7110 vs LGY1C123MEKA30 |
381LX123M016J022D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, | 8123LCM2530LHN7110 vs 381LX123M016J022D |
LGU1C123MEKA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | 8123LCM2530LHN7110 vs LGU1C123MEKA |
LGU1C123MERAGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | 8123LCM2530LHN7110 vs LGU1C123MERAGA |
129LMB016M2CD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 8123LCM2530LHN7110 vs 129LMB016M2CD |
1123LCM2530LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | 8123LCM2530LHN7110 vs 1123LCM2530LHN4110 |
1123LCM2530LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | 8123LCM2530LHN7110 vs 1123LCM2530LHN0110 |
1123LCM2530LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | 8123LCM2530LHN7110 vs 1123LCM2530LHN5110 |
LV016M12K0BP3-2530 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | 8123LCM2530LHN7110 vs LV016M12K0BP3-2530 |