Part Details for 8122MBM3040LHN2110 by Fenghua (HK) Electronics Ltd
Overview of 8122MBM3040LHN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8122MBM3040LHN2110
8122MBM3040LHN2110 CAD Models
8122MBM3040LHN2110 Part Data Attributes
|
8122MBM3040LHN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8122MBM3040LHN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2450 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8122MBM3040LHN2110
This table gives cross-reference parts and alternative options found for 8122MBM3040LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8122MBM3040LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8122MBM3040LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | 8122MBM3040LHN2110 vs 8122MBM3040LHN4110 |
ELG128M160AS4AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | 8122MBM3040LHN2110 vs ELG128M160AS4AA |
1122MBM3040LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | 8122MBM3040LHN2110 vs 1122MBM3040LHN2110 |
LC160M1200BP343040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | 8122MBM3040LHN2110 vs LC160M1200BP343040 |
8122MBM3040LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | 8122MBM3040LHN2110 vs 8122MBM3040LHN7110 |
ELX128M160AS4AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 8122MBM3040LHN2110 vs ELX128M160AS4AV |
160VXR1200MEFCSN30X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | 8122MBM3040LHN2110 vs 160VXR1200MEFCSN30X40 |
1122MBM3040LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | 8122MBM3040LHN2110 vs 1122MBM3040LHN7110 |
ELXM161VSN122MR40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | 8122MBM3040LHN2110 vs ELXM161VSN122MR40S |
2122MBM3040LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | 8122MBM3040LHN2110 vs 2122MBM3040LHN7110 |