Part Details for 81222 by Desco Industries Inc
Overview of 81222 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-224KXC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, SMD | |
LPO4812-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-223 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 81222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P0581
|
Newark | Esd Tape, Cellulose, 1" X 36 Yds, Clear, Tape Backing Material:Cellulose, Tape Width - Metric:25.4Mm, Tape Width - Imperial:1", Tape Length - Metric:32.92M, Tape Length - Imperial:36Yard, Tape Colour:Transparent Rohs Compliant: Na |Desco 81222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
81222-ND
|
DigiKey | TAPE ANTISTATIC CLEAR 1"X36YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$4.1900 | Buy Now |
DISTI #
809-81222
|
Mouser Electronics | Adhesive Tapes TAPE, WESCORP, CLEAR, ESD, 1IN x 36YDS, 1IN PAPER CORE | 0 |
|
$3.9800 / $4.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $6.0600 | Buy Now |
DISTI #
548ST81222
|
Techni-Tool, Inc. | Desco 81222 ESD Cellulose Tape, Clear, 1" x 36 Yards, 1" Core | 119 |
|
$4.1900 | Buy Now |
DISTI #
548ST81222
|
TestEquity LLC | Desco 81222 ESD Cellulose Tape, Clear, 1" x 36 Yards, 1" Core | 119 |
|
$4.1900 | Buy Now |
Part Details for 81222
81222 CAD Models
81222 Part Data Attributes
|
81222
Desco Industries Inc
Buy Now
|
Compare Parts:
81222
Desco Industries Inc
|
Samacsys Manufacturer | Desco Industries |