8121M0636P80DCAE4A97
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012,

Overview of 8121M0636P80DCAE4A97 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 8121M0636P80DCAE4A97 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8121M0636P80DCAE4A97 by Knowles Capacitors

8121M0636P80DCAE4A97
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.58 mm
JESD-609 Code
e0
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
7.3529%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
7.3529%
Rated (DC) Voltage (URdc)
63 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. 8121M0636P80DCAE4A97
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012,
    VS

Alternate Parts for 8121M0636P80DCAE4A97

This table gives cross-reference parts and alternative options found for 8121M0636P80DCAE4A97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121M0636P80DCAE4A97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8121N0636P80DCAE4C42 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCAE4C42
8121N0636P80DCC12C42 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCC12C42
8121N0636P80DCC01 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCC01
8121M0636P80DCC11A97 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121M0636P80DCC11A97
8121N0636P80DCAD7 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCAD7
8121N0636P80DCC13 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCC13
8121N0636P80DCAD1 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCAD1
8121N0636P80DCC11A97 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCC11A97
8121N0636P80DCA97 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121N0636P80DCA97
8121M0636P80DCAE3C42 Ceramic Capacitor, Ceramic, 63V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, Knowles Capacitors 8121M0636P80DCAE4A97 vs 8121M0636P80DCAE3C42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8121M0636P80DCAE4A97 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8121M0636P80DCAE4A97 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 8121M0636P80DCAE4A97 would you like to use for your alert(s)?
  • Please alert me when 8121M0636P80DCAE4A97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8121M0636P80DCAE4A97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8121M0636P80DCAE4A97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8121M0636P80DCAE4A97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8121M0636P80DCAE4A97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8121M0636P80DCAE4A97 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: