Part Details for 8121J80ZGE2 by C&K
Overview of 8121J80ZGE2 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8121J80ZGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6593
|
Newark | Pushbutton Switch, straight, spdt, on-(On),solder Terminal |C&k Components 8121J80ZGE2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$13.0000 / $17.9600 | Buy Now |
DISTI #
8121J80ZGE2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2294 | Buy Now |
DISTI #
611-8121-201
|
Mouser Electronics | Pushbutton Switches ON-(ON) SPDT SLDR MT RoHS: Compliant | 63 |
|
$9.8600 / $12.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.1000 | Buy Now |
DISTI #
51579461
|
Verical | Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1902 | Americas - 120 |
|
$11.4424 / $14.5232 | Buy Now |
DISTI #
66376187
|
Verical | Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 8 Package Multiple: 1 | Americas - 80 |
|
$8.5300 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPDT, VERTICAL, 1A, 28VDC, SOLDER LUG TERMINAL, PANEL MOUNT | 116 |
|
$8.1900 / $13.6500 | Buy Now |
DISTI #
000000000000591524
|
Sager | Pushbutton Switches ON-(ON) SPDT SLDR MT Min Qty: 160 | 0 |
|
$9.0900 / $9.4700 | Buy Now |
Part Details for 8121J80ZGE2
8121J80ZGE2 CAD Models
8121J80ZGE2 Part Data Attributes:
|
8121J80ZGE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8121J80ZGE2
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.137 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 26.2382 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |