Part Details for 8121N2006P80DCAD3C42 by Knowles Capacitors
Overview of 8121N2006P80DCAD3C42 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121N2006P80DCAD3C42
8121N2006P80DCAD3C42 CAD Models
8121N2006P80DCAD3C42 Part Data Attributes
|
8121N2006P80DCAD3C42
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8121N2006P80DCAD3C42
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.58 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for 8121N2006P80DCAD3C42
This table gives cross-reference parts and alternative options found for 8121N2006P80DCAD3C42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121N2006P80DCAD3C42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121M2006P80DCC01 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121M2006P80DCC01 |
8121N2006P80DCAD7 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121N2006P80DCAD7 |
8121N2006P80DCAD5C42 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121N2006P80DCAD5C42 |
8121N2006P80DCAD1A97 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121N2006P80DCAD1A97 |
SR892A6R8DAA | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | 8121N2006P80DCAD3C42 vs SR892A6R8DAA |
8121N2006P80DCC13 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121N2006P80DCC13 |
8121M2006P80DCA97 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121M2006P80DCA97 |
8121M2006P80DCAE4A97 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121M2006P80DCAE4A97 |
SR892A6R8DAATR1 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Kyocera AVX Components | 8121N2006P80DCAD3C42 vs SR892A6R8DAATR1 |
8121N2006P80DCC12 | Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 2012, | Knowles Capacitors | 8121N2006P80DCAD3C42 vs 8121N2006P80DCC12 |